CY8C6144AZI-S4F92 | |
---|---|
DigiKey Part Number | 448-CY8C6144AZI-S4F92-ND |
Manufacturer | |
Manufacturer Product Number | CY8C6144AZI-S4F92 |
Description | IC MCU 32BIT 256KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F - Microcontroller IC 32-Bit Single-Core 50MHz, 150MHz 256KB (256K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C6144AZI-S4F92 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit Single-Core | |
Speed | 50MHz, 150MHz | |
Connectivity | CANbus, I2C, LINbus, QSPI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 12b SAR, Sigma-Delta; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-LQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.53000 | ¥43.53 |
10 | ¥39.31800 | ¥393.18 |
25 | ¥37.49040 | ¥937.26 |
160 | ¥32.55381 | ¥5,208.61 |
320 | ¥32.19834 | ¥10,303.47 |