Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
821 In Stock | 1 : ¥124.63000 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit | 160MHz | CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT | 82 | 4MB (4M x 8) | FLASH | - | 2.5M x 8 | 1.71V ~ 3.6V | A/D 20x12/14b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
396 In Stock | 1 : ¥47.21000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 51 | 512KB (512K x 8) | FLASH | - | 192K x 8 | 1.71V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-VQFN (9x9) | 64-VFQFN Exposed Pad |