5CSXFC6D6F31C7N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Intel
In Stock: 4
Unit Price: ¥2,522.79000
Datasheet

Parametric Equivalent


Intel
In Stock: 5
Unit Price: ¥2,089.77000
Datasheet

Parametric Equivalent


Intel
In Stock: 17
Unit Price: ¥2,458.67000
Datasheet

5CSXFC6D6F31C7N

DigiKey Part Number
5CSXFC6D6F31C7N-ND
Manufacturer
Manufacturer Product Number
5CSXFC6D6F31C7N
Description
IC SOC CORTEX-A9 800MHZ 896FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Cyclone® V SX FPGA - 110K Logic Elements 800MHz 896-FBGA (31x31)
Datasheet
 Datasheet
EDA/CAD Models
5CSXFC6D6F31C7N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intel
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Flash Size
-
RAM Size
64KB
Peripherals
DMA, POR, WDT
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
800MHz
Primary Attributes
FPGA - 110K Logic Elements
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
896-BGA
Supplier Device Package
896-FBGA (31x31)
Number of I/O
MCU - 181, FPGA - 288
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
27¥3,073.44074¥82,982.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.