H5004NLT | |
---|---|
DigiKey Part Number | 553-2064-2-ND - Tape & Reel (TR) 553-2064-1-ND - Cut Tape (CT) 553-2064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5004NLT |
Description | TRANSFORMER MODULE GIGABIT 1PORT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5004NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.690" L x 0.480" W (17.53mm x 12.20mm) | |
Height - Seated (Max) | 0.227" (5.76mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.06 oz (1.71 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.02000 | ¥69.02 |
10 | ¥53.66500 | ¥536.65 |
25 | ¥52.21960 | ¥1,305.49 |
50 | ¥44.96580 | ¥2,248.29 |
100 | ¥42.93550 | ¥4,293.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥42.06497 | ¥12,619.49 |
600 | ¥41.33973 | ¥24,803.84 |
1,500 | ¥40.61451 | ¥60,921.77 |