Microcontrollers

Results: 19
Manufacturer
Microchip TechnologyRaspberry PiRenesas Electronics CorporationSTMicroelectronicsTexas Instruments
Series
-AVR® ATtinyMSP430G2xxPIC® 10FPIC® 12FRL78/G10STM32F0STM32G0tinyAVR™ 0, Functional Safety (FuSa)tinyAVR™ 1, Functional Safety (FuSa)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M0ARM® Cortex®-M0+AVRMSP430 CPU16PICRL78
Core Size
8-Bit16-Bit32-Bit Dual-Core32-Bit Single-Core
Speed
4MHz8MHz12MHz16MHz20MHz32MHz48MHz64MHz133MHz
Connectivity
-CSI, I2C, LINbus, UART/USARTI2C, IrDA, LINbus, SPI, SmartCard, UART/USARTI2C, IrDA, LINbus, SPI, UART/USARTI2C, IrDA, QSPI, SPI, UART/USART, USBI2C, SPI, UART/USARTI2C, SPI, USI
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDTBrown-out Detect/Reset, POR, WDTDMA, I2S, POR, PWM, WDTDMA, LVD, POR, PWM, WDTDMA, POR, PWM, WDTPOR, PWM, WDTPOR, WDT
Number of I/O
3461012151730
Program Memory Size
384B (256 x 12)448B (256 x 14)512B (256 x 16)768B (512 x 12)896B (512 x 14)1KB (512 x 16)1.75KB (1K x 14)2KB (2K x 8 + 256B)2KB (2K x 8)4KB (4K x 8)16KB (16K x 8)32KB (32K x 8)-
Program Memory Type
External Program MemoryFLASH
EEPROM Size
64 x 8128 x 8-
RAM Size
16 x 824 x 832 x 864 x 8128 x 8256 x 8512 x 84K x 88K x 8264K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.3V1.8V ~ 3.6V1.8V ~ 5.5V2V ~ 3.6V2V ~ 5.5V2.3V ~ 5.5V2.4V ~ 3.6V
Data Converters
-A/D 10x10bA/D 11x12bA/D 16x12bA/D 2x8bA/D 3x8bA/D 4x10bA/D 4x10b; D/A 1x5bA/D 4x12b SARA/D 4x8bA/D 6x10bA/D 6x10b; D/A 1x8bA/D 7x8/10b
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)-40°C ~ 85°C (TC)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-PDIP8-SOIC14-SOIC16-SSOP20-TSSOP56-QFN (7x7)SOT-23-6
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)16-SSOP (0.173", 4.40mm Width)20-TSSOP (0.173", 4.40mm Width)56-VFQFN Exposed PadSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
19Results

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-6
ATTINY10-TSHR
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
123,375
In Stock
1 : ¥3.61000
Cut Tape (CT)
4,500 : ¥2.87343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
12MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
ATTINY4-TSHR
IC MCU 8BIT 512B FLASH SOT23-6
Microchip Technology
87,466
In Stock
1 : ¥3.74000
Cut Tape (CT)
4,500 : ¥2.97543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
12MHz
-
POR, PWM, WDT
4
512B (256 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
8-SOIC
ATTINY202-SSNR
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
40,725
In Stock
1 : ¥4.25000
Cut Tape (CT)
4,000 : ¥3.65555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
2KB (2K x 8)
FLASH
64 x 8
128 x 8
1.8V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SOT-23-6
PIC10F200T-I/OT
IC MCU 8BIT 384B FLASH SOT23-6
Microchip Technology
80,987
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥4.35687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
3
384B (256 x 12)
FLASH
-
16 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
PIC10F202T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
64,983
In Stock
1 : ¥5.44000
Cut Tape (CT)
3,000 : ¥4.78193
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
3
768B (512 x 12)
FLASH
-
24 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
8-SOIC
ATTINY404-SSNR
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
10,568
In Stock
1 : ¥5.44000
Cut Tape (CT)
3,000 : ¥4.59069
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
RP2040
SC0914(13)
IC MCU 32BIT EXT MEM 56QFN
Raspberry Pi
48,820
In Stock
1 : ¥5.95000
Cut Tape (CT)
3,400 : ¥5.95085
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Dual-Core
133MHz
I2C, IrDA, QSPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
30
-
External Program Memory
-
264K x 8
1.8V ~ 3.3V
A/D 4x12b SAR
External, Internal
-40°C ~ 85°C (TC)
Surface Mount
56-QFN (7x7)
56-VFQFN Exposed Pad
SOT-23-6
PIC10F322T-I/OT
IC MCU 8BIT 896B FLASH SOT23-6
Microchip Technology
11,826
In Stock
1 : ¥5.95000
Cut Tape (CT)
3,000 : ¥4.93071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
3
896B (512 x 14)
FLASH
-
64 x 8
2.3V ~ 5.5V
A/D 3x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
PIC10F320T-E/OT
IC MCU 8BIT 448B FLASH SOT23-6
Microchip Technology
8,810
In Stock
1 : ¥5.83000
Cut Tape (CT)
3,000 : ¥4.84378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
3
448B (256 x 14)
FLASH
-
64 x 8
2.3V ~ 5.5V
A/D 3x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
8-SOIC
PIC12F1571T-I/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
35,180
In Stock
1 : ¥6.12000
Cut Tape (CT)
3,300 : ¥5.01572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1.75KB (1K x 14)
FLASH
-
128 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
MSP430G2230IDR
IC MCU 16BIT 2KB FLASH 8SOIC
Texas Instruments
16,787
In Stock
1 : ¥10.88000
Cut Tape (CT)
2,500 : ¥4.61596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, SPI, USI
Brown-out Detect/Reset, DMA, PWM, WDT
4
2KB (2K x 8 + 256B)
FLASH
-
128 x 8
1.8V ~ 3.6V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
20-TSSOP
STM32F030F4P6TR
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
36,096
In Stock
1 : ¥13.69000
Cut Tape (CT)
2,500 : ¥6.25241
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
15
16KB (16K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 11x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
STM32G030F6P6TR
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
14,527
In Stock
1 : ¥13.69000
Cut Tape (CT)
2,500 : ¥6.25241
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
17
32KB (32K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 16x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
8-SOIC
ATTINY212-SSN
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
57,198
In Stock
1 : ¥4.43000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
6
2KB (2K x 8)
FLASH
64 x 8
128 x 8
1.8V ~ 5.5V
A/D 6x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SOT-23-6
PIC10F220T-I/OT
IC MCU 8BIT 384B FLASH SOT23-6
Microchip Technology
9,832
In Stock
1 : ¥5.44000
Cut Tape (CT)
3,000 : ¥4.88820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
8MHz
-
POR, WDT
4
384B (256 x 12)
FLASH
-
16 x 8
2V ~ 5.5V
A/D 2x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
PIC10F206T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
45,687
In Stock
1 : ¥5.87000
Cut Tape (CT)
3,000 : ¥4.93071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
3
768B (512 x 12)
FLASH
-
24 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
8-PDIP
PIC10F322-I/P
IC MCU 8BIT 896B FLASH 8DIP
Microchip Technology
1,382
In Stock
1 : ¥7.14000
Tube
Tube
Active
Not Verified
PIC
8-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
3
896B (512 x 14)
FLASH
-
64 x 8
2.3V ~ 5.5V
A/D 3x8b
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
20,823
In Stock
1 : ¥11.31000
Cut Tape (CT)
2,500 : ¥4.64346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
RL78
16-Bit
20MHz
CSI, I2C, LINbus, UART/USART
DMA, LVD, POR, PWM, WDT
10
4KB (4K x 8)
FLASH
-
512 x 8
2V ~ 5.5V
A/D 7x8/10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-SSOP
16-SSOP (0.173", 4.40mm Width)
SOT-23-6
PIC10LF320T-I/OT
IC MCU 8BIT 448B FLASH SOT23-6
Microchip Technology
1,968
In Stock
1 : ¥5.61000
Cut Tape (CT)
3,000 : ¥4.67570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
3
448B (256 x 14)
FLASH
-
64 x 8
1.8V ~ 3.6V
A/D 3x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 19

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.