Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,464 In Stock | 1 : ¥9.35000 Tube | Tube | Active | Not Verified | STM8 | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 8KB (8K x 8) | FLASH | 128 x 8 | 1K x 8 | 2.95V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
6,592 In Stock | 1 : ¥18.53000 Tube | Tube | Active | Not Verified | STM8 | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 8KB (8K x 8) | FLASH | 640 x 8 | 1K x 8 | 2.95V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-SO | 20-SOIC (0.295", 7.50mm Width) | |||
421 In Stock | 1 : ¥23.04000 Tube | Tube | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 8KB (2.75K x 24) | FLASH | 512 x 8 | 1.5K x 8 | 1.8V ~ 3.6V | A/D 9x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
2,980 In Stock | 1 : ¥11.90000 Cut Tape (CT) 3,000 : ¥4.54364 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ARM® Cortex®-M0+ | 32-Bit | 32MHz | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 20 | 8KB (8K x 8) | FLASH | - | 2K x 8 | 1.62V ~ 3.6V | A/D 9x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 24-VQFN (4x4) | 24-VFQFN Exposed Pad | ||
2,960 In Stock | 1 : ¥19.47000 Cut Tape (CT) 4,000 : ¥5.67677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | RL78 | 16-Bit | 24MHz | CSI, I2C, UART/USART | DMA, LVD, POR, PWM, WDT | 14 | 8KB (8K x 8) | FLASH | 2K x 8 | 768 x 8 | 1.8V ~ 5.5V | A/D 11x8/10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-LSSOP | 20-LSSOP (0.173", 4.40mm Width) | |||
0 In Stock Check Lead Time | 5,000 : ¥5.03586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ARM® Cortex®-M0+ | 32-Bit | 32MHz | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 22 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.62V ~ 3.6V | A/D 9x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-VSSOP | 20-TFSOP (0.118", 3.00mm Width) |