Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,897 In Stock | 1 : ¥59.11000 Cut Tape (CT) 3,000 : ¥49.01267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 99 | 512KB (512K x 8) | FLASH | - | 192K x 8 | 1.71V ~ 3.63V | A/D 32x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 120-TFBGA (8x8) | 120-TFBGA | |||
980 In Stock | 1 : ¥27.29000 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 25MHz | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 38 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2V ~ 3.6V | A/D 17x10/12b; D/A 1x5b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-TQFP-EP (7x7) | 48-TQFP Exposed Pad |