Microprocessors

Results: 13
Manufacturer
NXP USA Inc.Renesas Electronics CorporationTexas Instruments
Series
i.MX8MLi.MX8MNRZ/G2LRZ/G2LCRZ/G2MRZ/G2ULSitara™
Packaging
Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-A53ARM® Cortex®-A53, ARM® Cortex®-A57ARM® Cortex®-A53, ARM® Cortex®-M5F, ARM® Cortex®-R5FARM® Cortex®-A53, ARM® Cortex®-M7ARM® Cortex®-A55, ARM® Cortex®-M33ARM® Cortex®-A7ARM® Cortex®-A8
Number of Cores/Bus Width
1 Core, 32-Bit1 Core, 64-Bit2 Core, 64-Bit4 Core, 64-Bit6 Core, 64-Bit7 Core, 64-Bit
Speed
200MHz, 1.2GHz300MHz1GHz1GHz, 400MHz, 800MHz1.2GHz, 1.5GHz1.4GHz1.5GHz1.8GHz
Co-Processors/DSP
-ARM® Cortex®-M33ARM® Cortex®-M4FARM® Cortex®-M7ARM® Cortex®-M7, Multimedia; NEON™ MPE, Hi-Fi4 DSPARM® Cortex®-R5FARM® Mali-G31Multimedia; NEON™ MPEMultimedia; NEON™ SIMD
RAM Controllers
DDR3L, DDR4DDR3L, DDR4, LPDDR4DDR4, LPDDR4LPDDR, DDR2, DDR3, DDR3LLPDDR4
Graphics Acceleration
NoYes
Display & Interface Controllers
-DULCDLCD, MIPI-CSI, MIPI-DSILCD, TouchscreenLVDSLVDS, MIPI/CSI, MIPI-DPI, OLDIMIPI-CSIMIPI-CSI, MIPI-DSIMIPI/CSI, MIPI/DSI
Ethernet
10/100 Mbps (2), 10/100/1000 Mbps (2)10/100/1000Mbps (1)10/100/1000Mbps (2)10/100Mbps (1), 100/1000Mbps (1)GbEGbE (2)
USB
USB (2)USB 2.0 (2)USB 2.0 + PHY (1)USB 2.0 + PHY (2)USB 2.0 + PHY (2), USB 3.0 + PHY (2)USB 2.0 OTG (2)USB 2.0 OTG + PHY (1)USB 3.1 (1)
Voltage - I/O
0.82V, 1.8V, 3.3V1.1V, 1.2V, 1.8V, 3.3V1.8V, 3.3V3.3V-
Operating Temperature
-40°C ~ 105°C (TJ)-40°C ~ 85°C (TA)0°C ~ 90°C (TJ)0°C ~ 95°C (TJ)
Security Features
3DES, AES, Cryptography, DES, MD5, SHA-1/2, Secure Boot-AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMSAES, ARM TZ, ECC, GHASH, RSA, Secure boot, SHA-1, SHA-224, SHA-256, TRNGAES, RSA, SHA-1, SHA-224, SHA-256, TRNGARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVSARM TZ, CAAM, RDCCryptography, Random Number Generator
Package / Case
298-LFBGA306-TFBGA361-LFBGA425-VFBGA, FCCSPBGA441-BFBGA, FCBGA456-LFBGA484-BFBGA, FCBGA486-LFBGA, FCBGA548-LFBGA1022-BGA
Supplier Device Package
298-NFBGA (13x13)306-TFBGA (11x11)361-BGA (13x13)425-FCCSP (13x13)441-FCBGA (17.2x17.2)456-LFBGA (15x15)484-FCBGA (18x18)486-LFBGA (14x14)548-LFBGA (15x15)1022-FPBGA (29x29)
Additional Interfaces
AC'97, I2C, I2S, MMC/SD, PCIe, PDM, SAI, SDHC, SPDIF, SPI, TDM, UARTCAN, I2C, PCIe, SDHC, SPI, UARTCAN, I2C, SCI, SPICANbus, DMA, Ethernet, GPIO, I2C, I2S, MMC/SD/SDIO, QSPI, SCICANbus, eMMC/SD/SDIO, I2C, SPI, UARTCANbus, GPIO, I2C, QSPI, PCI, SPI, UARTDMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USARTDMA, GPIO, I2C, MMC/SD, QSPI, SPI, TDM, UART/USARTI2C, McASP, McSPI, MMC/SD/SDIO, UARTI2C, PCIe, SDHC, SPI, UART
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
425 FCCSP
AM6232ATCGHAALW
INTERNET OF THINGS (IOT) AND GAT
Texas Instruments
731
In Stock
1 : ¥164.03000
Tray
Tray
Active
ARM® Cortex®-A53
2 Core, 64-Bit
1.4GHz
ARM® Cortex®-M4F
DDR4, LPDDR4
Yes
LVDS, MIPI/CSI, MIPI-DPI, OLDI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.1V, 1.2V, 1.8V, 3.3V
-40°C ~ 105°C (TJ)
AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS
Surface Mount
425-VFBGA, FCCSPBGA
425-FCCSP (13x13)
DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART
425 FCCSP
AM6234ATCGGAALW
IC MPU SITARA 1.4GHZ 425FCCSP
Texas Instruments
1,937
In Stock
1 : ¥180.29000
Tray
Tray
Active
ARM® Cortex®-A53
4 Core, 64-Bit
1.4GHz
ARM® Cortex®-M4F
DDR4, LPDDR4
Yes
LVDS
10/100 Mbps (2), 10/100/1000 Mbps (2)
-
USB 2.0 (2)
1.1V, 1.2V, 1.8V, 3.3V
-40°C ~ 105°C (TJ)
AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS
Surface Mount
425-VFBGA, FCCSPBGA
425-FCCSP (13x13)
DMA, GPIO, I2C, MMC/SD, QSPI, SPI, TDM, UART/USART
MIMX8MMXXVTXZAA
MIMX8MN6DVTJZAA
IC MPU I.MX8MN 1.5GHZ 486LFBGA
NXP USA Inc.
340
In Stock
1 : ¥273.96000
Tray
Tray
Active
ARM® Cortex®-A53
4 Core, 64-Bit
1.5GHz
ARM® Cortex®-M7
DDR3L, DDR4, LPDDR4
Yes
LCD, MIPI-CSI, MIPI-DSI
GbE
-
USB 2.0 + PHY (2)
-
0°C ~ 95°C (TJ)
ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS
Surface Mount
486-LFBGA, FCBGA
486-LFBGA (14x14)
I2C, PCIe, SDHC, SPI, UART
i.MX 8M Plus
MIMX8ML8DVNLZAB
IC MPU I.MX8ML 1.8GHZ 548LFBGA
NXP USA Inc.
131
In Stock
1 : ¥454.74000
Tray
Tray
Active
ARM® Cortex®-A53
4 Core, 64-Bit
1.8GHz
ARM® Cortex®-M7, Multimedia; NEON™ MPE, Hi-Fi4 DSP
DDR4, LPDDR4
Yes
MIPI-CSI, MIPI-DSI
GbE (2)
-
USB 2.0 + PHY (2), USB 3.0 + PHY (2)
-
0°C ~ 95°C (TJ)
ARM TZ, CAAM, RDC
Surface Mount
548-LFBGA
548-LFBGA (15x15)
CAN, I2C, PCIe, SDHC, SPI, UART
333
In Stock
1 : ¥105.09000
Tray
Tray
Active
ARM® Cortex®-A7
1 Core, 64-Bit
1GHz
ARM® Cortex®-M33
DDR3L, DDR4
No
LCD
10/100/1000Mbps (2)
-
USB 2.0 OTG (2)
3.3V
-40°C ~ 85°C (TA)
AES, ARM TZ, ECC, GHASH, RSA, Secure boot, SHA-1, SHA-224, SHA-256, TRNG
Surface Mount
361-LFBGA
361-BGA (13x13)
CANbus, DMA, Ethernet, GPIO, I2C, I2S, MMC/SD/SDIO, QSPI, SCI
425 FCCSP
AM6231ASGGGAALW
IC MPU SITARA 1GHZ 425FCCSP
Texas Instruments
2,002
In Stock
1 : ¥127.33000
Tray
Tray
Active
ARM® Cortex®-A53
1 Core, 64-Bit
1GHz
ARM® Cortex®-M4F
DDR4, LPDDR4
Yes
LVDS
10/100 Mbps (2), 10/100/1000 Mbps (2)
-
USB 2.0 (2)
1.1V, 1.2V, 1.8V, 3.3V
-40°C ~ 105°C (TJ)
AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS
Surface Mount
425-VFBGA, FCCSPBGA
425-FCCSP (13x13)
DMA, GPIO, I2C, MMC/SD, QSPI, SPI, TDM, UART/USART
MIMX8MMXXVTXZAA
MIMX8MN5CVPIZAA
IC MPU I.MX8MN 1.4GHZ 306TFBGA
NXP USA Inc.
120
In Stock
1 : ¥243.17000
Tray
Tray
Active
ARM® Cortex®-A53, ARM® Cortex®-M7
4 Core, 64-Bit
1.4GHz
Multimedia; NEON™ MPE
DDR3L, DDR4, LPDDR4
Yes
LCD, MIPI-CSI, MIPI-DSI
GbE
-
USB 2.0 OTG + PHY (1)
-
-40°C ~ 105°C (TJ)
ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS
Surface Mount
306-TFBGA
306-TFBGA (11x11)
AC'97, I2C, I2S, MMC/SD, PCIe, PDM, SAI, SDHC, SPDIF, SPI, TDM, UART
298-LFBGA
AM3351BZCE30
IC MPU SITARA 300MHZ 298NFBGA
Texas Instruments
142
In Stock
1 : ¥65.02000
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
300MHz
Multimedia; NEON™ SIMD
LPDDR, DDR2, DDR3, DDR3L
Yes
LCD, Touchscreen
10/100/1000Mbps (1)
-
USB 2.0 + PHY (1)
1.8V, 3.3V
0°C ~ 90°C (TJ)
Cryptography, Random Number Generator
Surface Mount
298-LFBGA
298-NFBGA (13x13)
I2C, McASP, McSPI, MMC/SD/SDIO, UART
0
In Stock
Check Lead Time
180 : ¥571.44089
Tray
Tray
Active
ARM® Cortex®-A53, ARM® Cortex®-A57
6 Core, 64-Bit
1.2GHz, 1.5GHz
-
LPDDR4
No
DU
10/100Mbps (1), 100/1000Mbps (1)
-
USB (2)
0.82V, 1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
1022-BGA
1022-FPBGA (29x29)
CAN, I2C, SCI, SPI
952
In Stock
1 : ¥133.00000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
2 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
361-LFBGA
361-BGA (13x13)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
119
In Stock
1 : ¥147.69000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
2 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
AES, RSA, SHA-1, SHA-224, SHA-256, TRNG
Surface Mount
456-LFBGA
456-LFBGA (15x15)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
441 FCBGA
AM6442BSEFHAALV
IC MPU SITARA 800MHZ 441FCBGA
Texas Instruments
84
In Stock
1 : ¥227.08000
Tray
Tray
Active
ARM® Cortex®-A53, ARM® Cortex®-M5F, ARM® Cortex®-R5F
7 Core, 64-Bit
1GHz, 400MHz, 800MHz
Multimedia; NEON™ SIMD
DDR4, LPDDR4
No
-
10/100 Mbps (2), 10/100/1000 Mbps (2)
-
USB 3.1 (1)
1.1V, 1.2V, 1.8V, 3.3V
-40°C ~ 105°C (TJ)
3DES, AES, Cryptography, DES, MD5, SHA-1/2, Secure Boot
Surface Mount
441-BFBGA, FCBGA
441-FCBGA (17.2x17.2)
CANbus, GPIO, I2C, QSPI, PCI, SPI, UART
2 TOPS VISION SOC WITH RGB-IR IS
AM62A74AUMHAAMBR
2 TOPS VISION SOC WITH RGB-IR IS
Texas Instruments
0
In Stock
Check Lead Time
500 : ¥222.05024
Tape & Reel (TR)
Tape & Reel (TR)
Active
ARM® Cortex®-A53
4 Core, 64-Bit
1.4GHz
ARM® Cortex®-R5F
DDR4, LPDDR4
Yes
MIPI-CSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.1V, 1.2V, 1.8V, 3.3V
-40°C ~ 105°C (TJ)
AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS
Surface Mount
484-BFBGA, FCBGA
484-FCBGA (18x18)
DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART
Showing
of 13

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.