Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,908 In Stock | 1 : ¥44.97000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, WDT | 26 | 32KB (16K x 16) | FLASH | 1K x 8 | 2.5K x 8 | 2.7V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
17,554 In Stock | 1 : ¥52.71000 Tray | Tray | Active | Not Verified | PIC | 16-Bit | 16MHz | I2C, PMP, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 84 | 128KB (43K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP |