Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,002 In Stock | 1 : ¥117.91000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 600MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 127 | - | External Program Memory | - | 512K x 8 | 3V ~ 3.6V | A/D 20x12b | External, Internal | 0°C ~ 95°C (TJ) | - | - | Surface Mount | 196-LFBGA (10x10) | 196-LFBGA | |||
2,121 In Stock | 1 : ¥159.91000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 600MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 127 | 4MB (4M x 8) | FLASH | - | 1M x 8 | 3V ~ 3.6V | A/D 20x12b | External, Internal | 0°C ~ 95°C (TJ) | - | - | Surface Mount | 196-MAPBGA (10x10) | 196-LFBGA | |||
161 In Stock | 1 : ¥215.34000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4, Cortex®-M7 | 32-Bit Dual-Core | 400MHz, 800MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, LCD, POR, PWM, Temp Sensor, WDT | 13 | - | External Program Memory | - | 2M x 8 | 1.65V ~ 1.95V, 3V ~ 3.6V | A/D 20x12b SAR; D/A 1x12b | External, Internal | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 289-LFBGA (14x14) | 289-LFBGA | |||
1,064 In Stock | 1 : ¥217.72000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 160MHz | CANbus, Ethernet, FlexIO, I2C, LINBus, SPI, QSPI, UART/USART | DMA, I2S, Serial Audio, WDT | 218 | 4MB (4M x 8) | FLASH | - | 512K x 8 | 2.7V ~ 5.5V | A/D 24x12b | Internal | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 257-LFBGA (14x14) | 257-LFBGA | |||
539 In Stock | 1 : ¥51.39000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 500MHz | EBI/EMI, I2C, SAI, SPDIF, SPI, UART/USART, USB2.0 OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 44 | - | External Program Memory | - | 128K x 8 | 3V ~ 3.6V | A/D 15x12b | External, Internal | 0°C ~ 95°C (TJ) | - | - | Surface Mount | 80-FQFP (12x12) | 80-LQFP | |||
3,869 In Stock | 1 : ¥114.12000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 528MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 127 | - | External Program Memory | - | 1M x 8 | 3V ~ 3.6V | A/D 20x12b | External, Internal | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 196-MAPBGA (10x10) | 196-LFBGA | |||
121 In Stock | 1 : ¥135.38000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M7 | 32-Bit Dual-Core | 240MHz, 600MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | - | - | External Program Memory | - | 1M x 8 | 2.4V ~ 3.6V | A/D 2x12b; D/A 1x12b | Internal | 0°C ~ 95°C (TJ) | - | - | Surface Mount | 289-LFBGA (14x14) | 289-LFBGA | |||
1,433 In Stock | 1 : ¥157.30000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4, Cortex®-M7 | 32-Bit Dual-Core | 400MHz, 800MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, LCD, POR, PWM, Temp Sensor, WDT | 13 | - | External Program Memory | - | 2M x 8 | 1.65V ~ 1.95V, 3V ~ 3.6V | A/D 20x12b SAR; D/A 1x12b | External, Internal | 0°C ~ 95°C (TJ) | - | - | Surface Mount | 289-LFBGA (14x14) | 289-LFBGA | |||
1,403 In Stock | 1 : ¥240.71000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4, Cortex®-M7 | 32-Bit Dual-Core | 400MHz, 800MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, LCD, POR, PWM, Temp Sensor, WDT | 13 | - | External Program Memory | - | 2M x 8 | 1.65V ~ 1.95V, 3V ~ 3.6V | A/D 20x12b SAR; D/A 1x12b | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 289-LFBGA (14x14) | 289-LFBGA | |||
20 In Stock | 1 : ¥245.86000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4, Cortex®-M7 | 32-Bit Dual-Core | 400MHz, 800MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, LCD, POR, PWM, Temp Sensor, WDT | 13 | - | External Program Memory | - | 2M x 8 | 1.65V ~ 1.95V, 3V ~ 3.6V | A/D 20x12b SAR; D/A 1x12b | External, Internal | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 289-LFBGA (14x14) | 289-LFBGA | |||
91 In Stock | 1 : ¥205.39000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4, Cortex®-M7 | 32-Bit Dual-Core | 400MHz, 800MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, LCD, POR, PWM, Temp Sensor, WDT | 13 | - | External Program Memory | - | 2M x 8 | 1.65V ~ 1.95V, 3V ~ 3.6V | A/D 20x12b SAR; D/A 1x12b | External, Internal | 0°C ~ 95°C (TJ) | - | - | Surface Mount | 289-LFBGA (14x14) | 289-LFBGA | |||
0 In Stock Check Lead Time | 1 : ¥126.67000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Dual-Core | 100MHz, 350MHz | CANbus, Ethernet, FIFO, I2C, IrDA, MMC/SD/SDIO, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | 148 | 8.188MB (8.188M x 8) | FLASH | 256K x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 81x12b SAR | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 176-TEQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1,000 : ¥113.30566 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M4, Cortex®-M7 | 32-Bit Dual-Core | 400MHz, 800MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, LCD, POR, PWM, Temp Sensor, WDT | 13 | - | External Program Memory | - | 2M x 8 | 1.65V ~ 1.95V, 3V ~ 3.6V | A/D 20x12b SAR; D/A 1x12b | External, Internal | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 289-LFBGA (14x14) | 289-LFBGA |