R7F701423EAFB-C#BA1

DigiKey Part Number
559-R7F701423EAFB-C#BA1-ND
Manufacturer
Manufacturer Product Number
R7F701423EAFB-C#BA1
Description
IC MCU 32BIT 4MB FLASH 176LFQFP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RH850G3M RH850/D1L Microcontroller IC 32-Bit Single-Core 120MHz 4MB (4M x 8) FLASH 176-LFQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RH850G3M
Core Size
32-Bit Single-Core
Speed
120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, SCI, SPI, SSI, UART/USART, USB
Peripherals
DMA, I2S, LCD, LVD, POR, PWM, WDT
Number of I/O
126
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
176-LFQFP (24x24)
Package / Case
176-LQFP
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥175.63000¥175.63
10¥162.00000¥1,620.00
25¥154.71520¥3,867.88
80¥138.33513¥11,066.81
320¥131.96428¥42,228.57
640¥125.59372¥80,379.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.