Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
549 In Stock | 1 : ¥143.09000 Tray | Tray | Active | ARM® Cortex®-A7 | 2 Core, 32-Bit | 209MHz, 650MHz | ARM® Cortex®-M4 | DDR3, DDR3L, LPDDR2, LPDDR3 | Yes | HDMI-CEC, LCD | 10/100Mbps (1) | - | USB 2.0 (2), USB 2.0 OTG+ PHY (3) | 2.5V, 3.3V | -40°C ~ 125°C (TA) | ARM TZ | Surface Mount | 448-LFBGA | 448-LFBGA (18x18) | CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB | |||
276 In Stock | 1 : ¥164.76000 Tray | Tray | Active | ARM® Cortex®-A7 | 2 Core, 32-Bit | 209MHz, 800MHz | ARM® Cortex®-M4 | DDR3, DDR3L, LPDDR2, LPDDR3 | Yes | HDMI-CEC, LCD | 10/100Mbps, GbE | - | USB 2.0 (2), USB 2.0 OTG+ PHY (3) | 2.5V, 3.3V | -20°C ~ 105°C (TJ) | ARM TZ | Surface Mount | 448-LFBGA | 448-LFBGA (18x18) | CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB | |||
504 In Stock | 1 : ¥90.30000 Tray | Tray | Active | ARM® Cortex®-A7 | 2 Core, 32-Bit | 209MHz, 800MHz | ARM® Cortex®-M4 | DDR3, DDR3L, LPDDR2, LPDDR3 | Yes | HDMI-CEC, LCD | 10/100Mbps (1) | - | USB 2.0 (2), USB 2.0 OTG+ PHY (3) | 2.5V, 3.3V | -20°C ~ 105°C (TJ) | ARM TZ | Surface Mount | 354-LFBGA | 354-LFBGA (16x16) | CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB | |||
288 In Stock | 1 : ¥147.85000 Tray | Tray | Active | ARM® Cortex®-A7 | 2 Core, 32-Bit | 209MHz, 650MHz | ARM® Cortex®-M4 | DDR3, DDR3L, LPDDR2, LPDDR3 | Yes | HDMI-CEC, LCD | 10/100Mbps, GbE | - | USB 2.0 (2), USB 2.0 OTG+ PHY (3) | 2.5V, 3.3V | -40°C ~ 125°C (TJ) | ARM TZ | Surface Mount | 448-LFBGA | 448-LFBGA (18x18) | CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB | |||
1,101 In Stock | 1 : ¥96.63000 Tray | Tray | Active | ARM® Cortex®-A7 | 2 Core, 32-Bit | 209MHz, 800MHz | ARM® Cortex®-M4 | DDR3, DDR3L, LPDDR2, LPDDR3 | Yes | HDMI-CEC, LCD | 10/100Mbps, GbE | - | USB 2.0 (2), USB 2.0 OTG+ PHY (3) | 2.5V, 3.3V | -20°C ~ 105°C (TJ) | ARM TZ | Surface Mount | 257-TFBGA | 257-TFBGA (10x10) | CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB | |||
0 In Stock Check Lead Time | 1 : ¥153.93000 Tray | Tray | Active | ARM® Cortex®-A7 | 2 Core, 32-Bit | 209MHz, 650MHz | ARM® Cortex®-M4 | DDR3, DDR3L, LPDDR2, LPDDR3 | Yes | HDMI-CEC, LCD | 10/100Mbps, GbE | - | USB 2.0 (2), USB 2.0 OTG+ PHY (3) | 2.5V, 3.3V | -40°C ~ 125°C (TJ) | ARM TZ | Surface Mount | 361-TFBGA | 361-TFBGA (12x12) | CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB | |||
0 In Stock Check Lead Time | 1 : ¥161.89000 Tray | Tray | Active | ARM® Cortex®-A7 | 2 Core, 32-Bit | 209MHz, 800MHz | ARM® Cortex®-M4 | DDR3, DDR3L, LPDDR2, LPDDR3 | Yes | HDMI-CEC, LCD | 10/100Mbps, GbE | - | USB 2.0 (2), USB 2.0 OTG+ PHY (3) | 2.5V, 3.3V | -20°C ~ 105°C (TJ) | ARM TZ | Surface Mount | 354-LFBGA | 354-LFBGA (16x16) | CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB | |||
0 In Stock Check Lead Time | 420 : ¥104.43143 Tray | Tray | Active | ARM® Cortex®-A7 | 2 Core, 32-Bit | 209MHz, 800MHz | ARM® Cortex®-M4 | DDR3, DDR3L, LPDDR2, LPDDR3 | Yes | HDMI-CEC, LCD | 10/100Mbps (1) | - | USB 2.0 (2), USB 2.0 OTG+ PHY (3) | 2.5V, 3.3V | -20°C ~ 105°C (TJ) | ARM TZ | Surface Mount | 448-LFBGA | 448-LFBGA (18x18) | CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB | |||
0 In Stock Check Lead Time | 420 : ¥114.81957 Tray | Tray | Active | ARM® Cortex®-A7 | 2 Core, 32-Bit | 209MHz, 800MHz | ARM® Cortex®-M4 | DDR3, DDR3L, LPDDR2, LPDDR3 | Yes | HDMI-CEC, LCD | 10/100Mbps, GbE | - | USB 2.0 (2), USB 2.0 OTG+ PHY (3) | 2.5V, 3.3V | -20°C ~ 105°C (TJ) | ARM TZ | Surface Mount | 448-LFBGA | 448-LFBGA (18x18) | CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB |