Single Board Computers (SBCs)

Results: 3
Manufacturer
RAKwireless Technology LimitedRaspberry Pi
Series
Raspberry Pi 2 Model BRaspberry Pi 4 Model B
Packaging
BoxBulk
Product Status
ActiveNot For New Designs
Core Processor
Broadcom BCM2711 ARM Cortex-A72Broadcom BCM2836 ARM Cortex-A7
Speed
900MHz1.5GHz
Size / Dimension
3.346" x 2.205" (85.00mm x 56.00mm)3.370" x 2.224" (85.60mm x 56.50mm)
RAM Capacity/Installed
1GB4GB8GB
Video Outputs
Composite, CSI, DSI, HDMICSI, DSI, HDMI
Ethernet
100 MbpsGbE
USB
USB (4)USB 2.0 (2), USB 3.0 (2)
Digital I/O Lines
2840
Operating Temperature
0°C ~ 50°C-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Speed
Number of Cores
Power (Watts)
Cooling Type
Size / Dimension
Form Factor
Expansion Site/Bus
RAM Capacity/Installed
Storage Interface
Video Outputs
Ethernet
USB
Digital I/O Lines
Analog Input:Output
Watchdog Timer
Contents
Operating Temperature
RASPBERRY PI 2 MODEL B
SC1029
SBC 900MHZ 4 CORE 1GB RAM
Raspberry Pi
2,811
In Stock
1 : ¥287.34000
Bulk
Bulk
Not For New Designs
Broadcom BCM2836 ARM Cortex-A7
900MHz
4
-
-
3.370" x 2.224" (85.60mm x 56.50mm)
-
-
1GB
microSD
Composite, CSI, DSI, HDMI
100 Mbps
USB (4)
40
-
-
-
-
RASPBERRY PI 4 MODEL B 8G
SC0195(9)
RASPBERRY PI 4 B 8GB
Raspberry Pi
6,242
In Stock
1 : ¥615.74000
Box
Box
Active
Broadcom BCM2711 ARM Cortex-A72
1.5GHz
4
-
-
3.346" x 2.205" (85.00mm x 56.00mm)
-
-
8GB
microSD
CSI, DSI, HDMI
GbE
USB 2.0 (2), USB 3.0 (2)
40
-
-
-
0°C ~ 50°C
0
In Stock
Check Lead Time
1 : ¥1,258.10000
Box
Box
Active
Broadcom BCM2711 ARM Cortex-A72
1.5GHz
4
-
-
3.346" x 2.205" (85.00mm x 56.00mm)
-
-
4GB
microSD
CSI, DSI, HDMI
GbE
USB 2.0 (2), USB 3.0 (2)
28
-
-
-
0°C ~ 50°C
Showing
of 3

Single Board Computers (SBCs)


Single Board Computers (SBCs) are a complete computer build on a single board with input/output, microprocessor, memory, form factor, and expansion site. The characteristics are core processor, speed, number of cores, power, cooling type, and ram. The core processors include Advantech, AMD (core, G-series, Geode, GX), ARMADA, ARM Cortex, Atom, Celeron, ColdFire, Core 2, Intel (Atom, Celeron, Core, LGA, Quark, Apollo, Pentium), Pentium, Rabbit, RK3288, Rochchip, TI Sitara, ULV Celeron, VIA Eden, Vortex, and Z180.