DFR1146 | |
---|---|
DigiKey Part Number | 1738-DFR1146-ND |
Manufacturer | |
Manufacturer Product Number | DFR1146 |
Description | LATTEPANDA MU (N100 CPU,8GB RAM) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 3.4GHz 4 Core 8GB/0GB RAM Intel N100 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel N100 | |
Speed | 3.4GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.740" x 2.362" (69.60mm x 60.00mm) | |
Form Factor | - | |
Expansion Site/Bus | GPIO, I2C, PCIe, SATA, UART | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | eMMC, I2C, PCIe, SATA 3.0 (2) | |
Video Outputs | DP, HDMI | |
Ethernet | - | |
USB | USB 2.0 (8), USB 3.2 (4) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,375.14000 | ¥1,375.14 |