Single FETs, MOSFETs

Results: 2
Manufacturer
Micro Commercial CoNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
6.2A (Ta)80A (Tc)
Rds On (Max) @ Id, Vgs
8mOhm @ 30A, 10V20mOhm @ 5.8A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V31 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
440 pF @ 15 V1990 pF @ 30 V
Power Dissipation (Max)
700mW (Ta), 8.3W (Tc)68W
Supplier Device Package
DPAKTO-236AB
Package / Case
TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-236AB
PMV15ENEAR
MOSFET N-CH 30V 6.2A TO236AB
Nexperia USA Inc.
86,796
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.96643
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.2A (Ta)
4.5V, 10V
20mOhm @ 5.8A, 10V
2.5V @ 250µA
14 nC @ 10 V
±20V
440 pF @ 15 V
-
700mW (Ta), 8.3W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
MBRD6100CT-TP
MCU80N06A-TP
MOSFET N-CH 60V 80A DPAK
Micro Commercial Co
4,397
In Stock
1 : ¥6.81000
Cut Tape (CT)
2,500 : ¥2.82962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
80A (Tc)
4.5V, 10V
8mOhm @ 30A, 10V
2.2V @ 250µA
31 nC @ 10 V
±20V
1990 pF @ 30 V
-
68W
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.