IRLML6346TRPBF | |
---|---|
DigiKey Part Number | IRLML6346TRPBFTR-ND - Tape & Reel (TR) IRLML6346TRPBFCT-ND - Cut Tape (CT) IRLML6346TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLML6346TRPBF |
Description | MOSFET N-CH 30V 3.4A SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.4A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRLML6346TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 63mOhm @ 3.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.9 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 24 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro3™/SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.67600 | ¥26.76 |
100 | ¥1.35130 | ¥135.13 |
500 | ¥1.19764 | ¥598.82 |
1,000 | ¥0.93198 | ¥931.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83414 | ¥2,502.42 |
6,000 | ¥0.81551 | ¥4,893.06 |
9,000 | ¥0.72231 | ¥6,500.79 |
30,000 | ¥0.71299 | ¥21,389.70 |
75,000 | ¥0.60581 | ¥45,435.75 |