PMEG2005EL,315

DigiKey Part Number
1727-5318-2-ND - Tape & Reel (TR)
1727-5318-1-ND - Cut Tape (CT)
1727-5318-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2005EL,315
Description
DIODE SCHOTT 20V 500MA DFN1006-2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount DFN1006-2
Datasheet
 Datasheet
EDA/CAD Models
PMEG2005EL,315 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Capacitance @ Vr, F
30pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN1006-2
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.15900¥21.59
100¥1.08940¥108.94
500¥0.88892¥444.46
1,000¥0.65947¥659.47
2,000¥0.55484¥1,109.68
5,000¥0.53047¥2,652.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.45878¥4,587.80
30,000¥0.45017¥13,505.10
50,000¥0.37276¥18,638.00
Manufacturers Standard Package