BC517-D74Z | |
---|---|
DigiKey Part Number | BC517-D74ZCT-ND - Cut Tape (CT) BC517-D74ZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC517-D74Z |
Description | TRANS NPN DARL 30V 1.2A TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 1.2 A 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC517-D74Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.2 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30000 @ 20mA, 2V | |
Power - Max | 625 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.89600 | ¥18.96 |
100 | ¥0.95480 | ¥95.48 |
500 | ¥0.84644 | ¥423.22 |
1,000 | ¥0.65867 | ¥658.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.58951 | ¥1,179.02 |
6,000 | ¥0.57982 | ¥3,478.92 |