B340-13-F

DigiKey Part Number
B340-FDITR-ND - Tape & Reel (TR)
B340-FDICT-ND - Cut Tape (CT)
B340-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B340-13-F
Description
DIODE SCHOTTKY 40V 3A SMC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
B340-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.28200¥22.82
100¥1.36850¥136.85
500¥1.26722¥633.61
1,000¥0.86167¥861.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.79323¥2,379.69
6,000¥0.76028¥4,561.68
9,000¥0.68425¥6,158.25
30,000¥0.67412¥20,223.60
75,000¥0.64650¥48,487.50
Manufacturers Standard Package