Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedNexperia USA Inc.SMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
50 V100 V
Current - Average Rectified (Io)
300mA1A
Voltage - Forward (Vf) (Max) @ If
670 mV @ 1 A770 mV @ 1 A1.25 V @ 150 mA
Reverse Recovery Time (trr)
3.7 ns4 ns
Current - Reverse Leakage @ Vr
150 nA @ 100 V1 µA @ 100 V100 µA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz70pF @ 1V, 1MHz110pF @ 4V, 1MHz
Package / Case
SOD-123SOD-123FSOD-123W
Supplier Device Package
SOD-123SOD-123FLSOD-123W
Operating Temperature - Junction
-55°C ~ 150°C175°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
1N4148W-7-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
457,176
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.23193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SOD123W
PMEG10010ELR-QX
DIODE SCHOTTKY 100V 1A SOD123W
Nexperia USA Inc.
12,358
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.67400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
770 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
3.7 ns
150 nA @ 100 V
70pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
175°C
SMF18A
DSS15U
DIODE SCHOTTKY 50V 1A SOD123FL
SMC Diode Solutions
0
In Stock
Check Lead Time
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.29320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
50 V
1A
670 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 50 V
110pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.