SBA340AL_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SBA340AL_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA340AL_R1_00001CT-ND - Cut Tape (CT) 3757-SBA340AL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA340AL_R1_00001 |
Description | SOD-123FL, SKY |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥1.92900 | ¥19.29 |
100 | ¥1.21180 | ¥121.18 |
500 | ¥0.90128 | ¥450.64 |
1,000 | ¥0.80070 | ¥800.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67257 | ¥2,017.71 |
6,000 | ¥0.60784 | ¥3,647.04 |
9,000 | ¥0.57481 | ¥5,173.29 |
15,000 | ¥0.53767 | ¥8,065.05 |
21,000 | ¥0.51564 | ¥10,828.44 |
30,000 | ¥0.49422 | ¥14,826.60 |
75,000 | ¥0.44716 | ¥33,537.00 |
150,000 | ¥0.42486 | ¥63,729.00 |