STPS4S200UF | |
---|---|
DigiKey Part Number | 497-15321-2-ND - Tape & Reel (TR) 497-15321-1-ND - Cut Tape (CT) 497-15321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS4S200UF |
Description | DIODE SCHOTTKY 200V 4A SMBFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount SMBflat |
Datasheet | Datasheet |
EDA/CAD Models | STPS4S200UF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBflat | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.39900 | ¥33.99 |
100 | ¥2.36280 | ¥236.28 |
500 | ¥1.84490 | ¥922.45 |
1,000 | ¥1.49952 | ¥1,499.52 |
2,000 | ¥1.34046 | ¥2,680.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.27231 | ¥6,361.55 |
10,000 | ¥1.18143 | ¥11,814.30 |
25,000 | ¥1.15417 | ¥28,854.25 |
50,000 | ¥1.12474 | ¥56,237.00 |