2N7002KW | |
---|---|
DigiKey Part Number | 2N7002KWTR-ND - Tape & Reel (TR) 2N7002KWCT-ND - Cut Tape (CT) 2N7002KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002KW |
Description | MOSFET N-CH 60V 310MA SC70 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 310mA (Ta) 350mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002KW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥1.92900 | ¥19.29 |
100 | ¥1.21420 | ¥121.42 |
500 | ¥0.90288 | ¥451.44 |
1,000 | ¥0.80223 | ¥802.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67384 | ¥2,021.52 |
6,000 | ¥0.60901 | ¥3,654.06 |
9,000 | ¥0.57593 | ¥5,183.37 |
15,000 | ¥0.53872 | ¥8,080.80 |
21,000 | ¥0.51666 | ¥10,849.86 |
30,000 | ¥0.49521 | ¥14,856.30 |
75,000 | ¥0.44808 | ¥33,606.00 |
150,000 | ¥0.42587 | ¥63,880.50 |