TK3R1A04PL,S4X

DigiKey Part Number
TK3R1A04PLS4X-ND
Manufacturer
Manufacturer Product Number
TK3R1A04PL,S4X
Description
MOSFET N-CH 40V 82A TO220SIS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 82A (Tc) 36W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
EDA/CAD Models
TK3R1A04PL,S4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.8mOhm @ 30A, 4.5V
Vgs(th) (Max) @ Id
2.4V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
63.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4670 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
36W (Tc)
Operating Temperature
175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.53000¥14.53
10¥9.22800¥92.28
100¥6.20090¥620.09
500¥4.90208¥2,451.04
1,000¥4.48362¥4,483.62
2,000¥4.13126¥8,262.52
5,000¥3.75599¥18,779.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.