TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,259 In Stock | 1 : ¥5.75000 Cut Tape (CT) 2,500 : ¥2.17885 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 4 A | 1.3 V | 30A, 31A | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
945 In Stock | 1 : ¥12.89000 Tube | Tube | Active | Alternistor - Snubberless | 600 V | 20 A | 1 V | 200A, 210A | 35 mA | 35 mA | Single | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220AB Full-Pak | |||
2,547 In Stock | 1 : ¥13.30000 Tube | Tube | Active | Standard | 800 V | 16 A | 1.3 V | 160A, 168A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220AB Insulated | |||
1,200 In Stock | 1 : ¥6.81000 Tube | - | Tube | Active | Logic - Sensitive Gate | 800 V | 16 A | 1.3 V | 120A, 126A | 10 mA | 25 mA | Single | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB Insulated |