Single FETs, MOSFETs

Results: 4
Manufacturer
Microchip TechnologySTMicroelectronics
Series
CoolMOS™MDmesh™ IIMDmesh™ V
Drain to Source Voltage (Vdss)
600 V650 V
Current - Continuous Drain (Id) @ 25°C
98A (Tc)106A (Tc)130A (Tc)138A (Tc)
Rds On (Max) @ Id, Vgs
15mOhm @ 69A, 10V17mOhm @ 65A, 10V29mOhm @ 49A, 10V35mOhm @ 53A, 10V
Vgs(th) (Max) @ Id
3.5V @ 3.4mA4V @ 250µA5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
308 nC @ 10 V330 nC @ 10 V363 nC @ 10 V414 nC @ 10 V
Vgs (Max)
±20V±25V25V
Input Capacitance (Ciss) (Max) @ Vds
8390 pF @ 25 V9600 pF @ 50 V15600 pF @ 100 V18500 pF @ 100 V
Power Dissipation (Max)
625W (Tc)833W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
MAX247™T-MAX™ [B2]
Package / Case
TO-247-3TO-247-3 Variant
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-247-3 Max EP
STY139N65M5
MOSFET N-CH 650V 130A MAX247
STMicroelectronics
371
In Stock
1 : ¥275.11000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
130A (Tc)
10V
17mOhm @ 65A, 10V
5V @ 250µA
363 nC @ 10 V
±25V
15600 pF @ 100 V
-
625W (Tc)
150°C (TJ)
Through Hole
MAX247™
TO-247-3
TO-247-3
STY100NM60N
MOSFET N CH 600V 98A MAX247
STMicroelectronics
600
In Stock
1 : ¥219.78000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
98A (Tc)
10V
29mOhm @ 49A, 10V
4V @ 250µA
330 nC @ 10 V
25V
9600 pF @ 50 V
-
625W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
MAX247™
TO-247-3
T-MAX Pkg
APT106N60B2C6
MOSFET N-CH 600V 106A T-MAX
Microchip Technology
32
In Stock
1 : ¥136.20000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
106A (Tc)
10V
35mOhm @ 53A, 10V
3.5V @ 3.4mA
308 nC @ 10 V
±20V
8390 pF @ 25 V
-
833W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
T-MAX™ [B2]
TO-247-3 Variant
TO-247-3 Max EP
STY145N65M5
MOSFET N-CH 650V 138A MAX247
STMicroelectronics
0
In Stock
Check Lead Time
1 : ¥299.66000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
138A (Tc)
10V
15mOhm @ 69A, 10V
5V @ 250µA
414 nC @ 10 V
±25V
18500 pF @ 100 V
-
625W (Tc)
150°C (TJ)
Through Hole
MAX247™
TO-247-3
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.