BZX84C9V1-E3-08

DigiKey Part Number
112-BZX84C9V1-E3-08TR-ND - Tape & Reel (TR)
112-BZX84C9V1-E3-08CT-ND - Cut Tape (CT)
112-BZX84C9V1-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C9V1-E3-08
Description
DIODE ZENER 9.1V 300MW SOT23-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.89000¥1.89
10¥1.27300¥12.73
100¥0.61980¥61.98
500¥0.51738¥258.69
1,000¥0.35943¥359.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.31153¥934.59
6,000¥0.28897¥1,733.82
9,000¥0.23964¥2,156.76
30,000¥0.23541¥7,062.30
75,000¥0.21144¥15,858.00
150,000¥0.18325¥27,487.50
Manufacturers Standard Package