6A4-TP | |
---|---|
DigiKey Part Number | 6A4-TPMSTR-ND - Tape & Reel (TR) 6A4-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6A4-TP |
Description | DIODE GEN PURP 400V 6A R-6 |
Customer Reference | |
Detailed Description | Diode 400 V 6A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥3.69400 | ¥36.94 |
100 | ¥2.37670 | ¥237.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.80822 | ¥904.11 |
1,000 | ¥1.62474 | ¥1,624.74 |
1,500 | ¥1.53102 | ¥2,296.53 |
2,500 | ¥1.42563 | ¥3,564.07 |
3,500 | ¥1.36313 | ¥4,770.95 |
5,000 | ¥1.30234 | ¥6,511.70 |
12,500 | ¥1.16875 | ¥14,609.38 |
25,000 | ¥1.08610 | ¥27,152.50 |
50,000 | ¥1.04363 | ¥52,181.50 |