Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,793 In Stock | 1 : ¥2.96000 Cut Tape (CT) 8,000 : ¥0.50622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 550 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 10 µA @ 40 V | - | Surface Mount | SC-79, SOD-523 | EMD2 | 150°C (Max) | ||
15,787 In Stock | 1 : ¥6.65000 Cut Tape (CT) 1,500 : ¥2.84311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 8A | 680 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 70 µA @ 100 V | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 150°C |