1N4150W-G3-18

DigiKey Part Number
112-1N4150W-G3-18TR-ND - Tape & Reel (TR)
112-1N4150W-G3-18CT-ND - Cut Tape (CT)
112-1N4150W-G3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4150W-G3-18
Description
DIODE GEN PURP 50V 200MA SOD123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 50 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
2.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.46000¥2.46
10¥1.69900¥16.99
100¥0.82830¥82.83
500¥0.69074¥345.37
1,000¥0.47993¥479.93
2,000¥0.41598¥831.96
5,000¥0.38585¥1,929.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.23295¥2,329.50
Manufacturers Standard Package