STTH212U | |
---|---|
DigiKey Part Number | 497-5762-2-ND - Tape & Reel (TR) 497-5762-1-ND - Cut Tape (CT) 497-5762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH212U |
Description | DIODE GEN PURP 1.2KV 2A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STTH212U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.26800 | ¥32.68 |
100 | ¥2.27000 | ¥227.00 |
500 | ¥1.77250 | ¥886.25 |
1,000 | ¥1.44066 | ¥1,440.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.28789 | ¥3,219.72 |
5,000 | ¥1.22239 | ¥6,111.95 |
12,500 | ¥1.13508 | ¥14,188.50 |
25,000 | ¥1.10889 | ¥27,722.25 |
62,500 | ¥1.08062 | ¥67,538.75 |