MCU80N06-TP

DigiKey Part Number
MCU80N06-TPMSTR-ND - Tape & Reel (TR)
MCU80N06-TPMSCT-ND - Cut Tape (CT)
MCU80N06-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU80N06-TP
Description
MOSFET N-CH 60V 80A DPAK
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 80A (Tc) 85W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
85W
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.66000¥11.66
10¥9.53200¥95.32
100¥7.41590¥741.59
500¥6.28608¥3,143.04
1,000¥5.12070¥5,120.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.82054¥12,051.35
5,000¥4.59097¥22,954.85
12,500¥4.37908¥54,738.50
Manufacturers Standard Package