RB521CS30L,315

DigiKey Part Number
1727-1980-2-ND - Tape & Reel (TR)
1727-1980-1-ND - Cut Tape (CT)
1727-1980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB521CS30L,315
Description
DIODE SCHOTT 30V 100MA DFN1006-2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount DFN1006-2
Datasheet
 Datasheet
EDA/CAD Models
RB521CS30L,315 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
350 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 10 V
Capacitance @ Vr, F
8pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Package / Case
Supplier Device Package
DFN1006-2
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.60100¥16.01
100¥0.78240¥78.24
500¥0.65252¥326.26
1,000¥0.45343¥453.43
2,000¥0.39296¥785.92
5,000¥0.36450¥1,822.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.30228¥3,022.80
30,000¥0.29694¥8,908.20
50,000¥0.26671¥13,335.50
100,000¥0.23648¥23,648.00
250,000¥0.23115¥57,787.50
Manufacturers Standard Package