Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108,291 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.24844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 475 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 400 µA @ 60 V | 575pF @ 1V, 1MHz | Surface Mount | SOD-128 | SOD-128/CFP5 | 175°C (Max) | ||
10,059 In Stock 210,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 5,000 : ¥0.74824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 5A | 520 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 50 V | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
4,989 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,500 : ¥1.75875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 800 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 20 µA @ 100 V | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -65°C ~ 175°C | ||
17,434 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥3.02656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 790 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 100 V | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 175°C |