Single Zener Diodes

Results: 3
Manufacturer
onsemiVishay General Semiconductor - Diodes Division
Series
-BZX85
Packaging
BulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
7.5 V18 V75 V
Power - Max
500 mW1 W1.3 W
Impedance (Max) (Zzt)
6 Ohms20 Ohms135 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 56 V3 µA @ 6 V5 µA @ 13.7 V
Operating Temperature
-65°C ~ 200°C-55°C ~ 175°C175°C
Package / Case
DO-204AH, DO-35, AxialDO-204AL, DO-41, Axial
Supplier Device Package
DO-204AH (DO-35)DO-204AL (DO-41)DO-41
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
33,913
In Stock
1 : ¥1.81000
Cut Tape (CT)
10,000 : ¥0.13990
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
7.5 V
±5%
500 mW
6 Ohms
3 µA @ 6 V
1.1 V @ 200 mA
175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
19,600
In Stock
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥0.33458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
75 V
±5%
1.3 W
135 Ohms
500 nA @ 56 V
-
-55°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
DO-204AL
1N4746A
DIODE ZENER 18V 1W DO41
onsemi
1,000
In Stock
9,000
Factory
1 : ¥2.30000
Bulk
-
Bulk
Active
18 V
±5%
1 W
20 Ohms
5 µA @ 13.7 V
-
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.