IRF540ZPBF

DigiKey Part Number
IRF540ZPBF-ND
Manufacturer
Manufacturer Product Number
IRF540ZPBF
Description
MOSFET N-CH 100V 36A TO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 36A (Tc) 92W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRF540ZPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
26.5mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1770 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
92W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.02000¥10.02
50¥8.06360¥403.18
100¥6.39050¥639.05
500¥5.41682¥2,708.41
1,000¥4.41252¥4,412.52
2,000¥4.15388¥8,307.76
5,000¥3.95607¥19,780.35
10,000¥3.77348¥37,734.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.