NTTFSS1D1N02P1E

DigiKey Part Number
488-NTTFSS1D1N02P1ETR-ND - Tape & Reel (TR)
488-NTTFSS1D1N02P1ECT-ND - Cut Tape (CT)
488-NTTFSS1D1N02P1EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTTFSS1D1N02P1E
Description
25V PT11E IN 3X3 SD PACKAGE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 39A (Ta), 264A (Tc) 2W (Ta), 89W (Tc) Surface Mount 9-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.85mOhm @ 27A, 10V
Vgs(th) (Max) @ Id
2V @ 934µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
4360 pF @ 13 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 89W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
9-WDFN (3.3x3.3)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.65000¥17.65
10¥14.63000¥146.30
100¥11.64150¥1,164.15
500¥9.85078¥4,925.39
1,000¥8.35824¥8,358.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.94033¥23,820.99
6,000¥7.64182¥45,850.92
9,000¥7.38882¥66,499.38
Manufacturers Standard Package