Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,361 In Stock | 1 : ¥12.89000 Cut Tape (CT) 5,000 : ¥5.07049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 8A (Ta), 40A (Tc) | 6V, 10V | 9.7mOhm @ 20A, 10V | 3.8V @ 36µA | 28 nC @ 10 V | ±20V | 2080 pF @ 50 V | - | 2.1W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
8,161 In Stock | 1 : ¥21.67000 Cut Tape (CT) 2,500 : ¥9.77066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta), 76A (Tc) | 4.5V, 10V | 4.1mOhm @ 22A, 10V | 2.5V @ 2mA | 130 nC @ 10 V | ±20V | 5850 pF @ 15 V | - | 3W (Ta) | 150°C (TJ) | Surface Mount | 8-HSOP | 8-PowerTDFN | ||
17,306 In Stock | 1 : ¥28.16000 Cut Tape (CT) 2,500 : ¥8.95484 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 14A (Ta) | 5V | 22mOhm @ 14A, 5V | 2.5V @ 2mA | 5.9 nC @ 5 V | +6V, -4V | 600 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die |