BAS40-04W,115 | |
---|---|
DigiKey Part Number | 1727-4803-2-ND - Tape & Reel (TR) 1727-4803-1-ND - Cut Tape (CT) 1727-4803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-04W,115 |
Description | DIODE ARR SCHOT 40V 120MA SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-04W,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 120mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.26400 | ¥12.64 |
100 | ¥0.61740 | ¥61.74 |
500 | ¥0.51492 | ¥257.46 |
1,000 | ¥0.35778 | ¥357.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31008 | ¥930.24 |
6,000 | ¥0.28765 | ¥1,725.90 |
9,000 | ¥0.23854 | ¥2,146.86 |
30,000 | ¥0.23433 | ¥7,029.90 |
75,000 | ¥0.21047 | ¥15,785.25 |
150,000 | ¥0.18241 | ¥27,361.50 |