Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,614 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,000 : ¥0.57440 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | PNP | 1 A | 60 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 40 @ 150mA, 2V | 1 W | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
13,342 In Stock 10,000 Factory | 1 : ¥3.37000 Bulk | - | Bulk | Active | NPN | 500 mA | 300 V | 500mV @ 2mA, 20mA | 100nA (ICBO) | 40 @ 30mA, 10V | 625 mW | 50MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
8,626 In Stock 4,000 Factory | 1 : ¥7.22000 Bulk | - | Bulk | Active | NPN - Darlington | 1 A | 120 V | 1.5V @ 1mA, 1A | 10µA | 2000 @ 1A, 5V | 1 W | 150MHz | -55°C ~ 200°C (TJ) | Through Hole | E-Line-3 | E-Line (TO-92 compatible) | ||
11,227 In Stock | 1 : ¥7.39000 Tube | - | Tube | Active | NPN | 10 A | 60 V | 8V @ 3.3A, 10A | 700µA | 20 @ 4A, 4V | 75 W | 2MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
306 In Stock 1,000 Factory | 1 : ¥8.29000 Tube | - | Tube | Active | NPN - Darlington | 10 A | 80 V | 2.5V @ 6mA, 3A | 500µA | 750 @ 3A, 3V | 70 W | - | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
4,132 In Stock 4,000 Factory | 1 : ¥8.46000 Bulk | - | Bulk | Active | NPN | 5 A | 30 V | 220mV @ 200mA, 5A | 50nA (ICBO) | 100 @ 1A, 1V | 1.2 W | 100MHz | -55°C ~ 200°C (TJ) | Through Hole | E-Line-3 | E-Line (TO-92 compatible) | ||
3,790 In Stock 4,000 Factory | 1 : ¥8.46000 Bulk | - | Bulk | Active | NPN | 4 A | 150 V | 260mV @ 400mA, 4A | 50nA (ICBO) | 100 @ 1A, 5V | 1.2 W | 90MHz | -55°C ~ 200°C (TJ) | Through Hole | E-Line-3 | E-Line (TO-92 compatible) |