Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
677 In Stock | 1 : ¥28.32000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 12A (Ta), 80A (Tc) | 6V, 10V | 9mOhm @ 80A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 6000 pF @ 25 V | - | 310W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
1,321 In Stock | 1 : ¥12.48000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 72A (Ta), 100A (Tc) | 4.5V, 10V | 6.3mOhm @ 75A, 10V | 2.3V @ 250µA | 34 nC @ 10 V | ±20V | 3025 pF @ 30 V | - | 192W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
4,426 In Stock | 1 : ¥13.96000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 75A (Tc) | 10V | 6.5mOhm @ 66A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 3450 pF @ 25 V | - | 170W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
13,015 In Stock | 1 : ¥14.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 169A (Tc) | 10V | 5.3mOhm @ 101A, 10V | 4V @ 250µA | 260 nC @ 10 V | ±20V | 5480 pF @ 25 V | - | 330W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
96 In Stock | 1 : ¥20.69000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 14A (Ta), 80A (Tc) | 4.5V, 10V | 6mOhm @ 80A, 10V | 2.5V @ 250µA | 145 nC @ 10 V | ±20V | 9160 pF @ 15 V | - | 242W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
42 In Stock 1,350 Factory | 1 : ¥21.43000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 120A (Tc) | 10V | 7.7mOhm @ 60A, 10V | 4V @ 250µA | 78 nC @ 10 V | ±20V | 4740 pF @ 25 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 |