Single Diodes

Results: 2
Manufacturer
Comchip TechnologySMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
20 V30 V
Current - Average Rectified (Io)
200mA1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 200 mA500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
30 µA @ 30 V100 µA @ 20 V
Capacitance @ Vr, F
9pF @ 10V, 1MHz110pF @ 4V, 1MHz
Package / Case
2-SMD, No LeadSOD-123F
Supplier Device Package
0603C/SOD-523FSOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
0603 (1608 Metric)
CDBU0230
DIODE SCHOTTKY 30V 200MA 0603C
Comchip Technology
47,921
In Stock
28,000
Factory
1 : ¥3.61000
Cut Tape (CT)
4,000 : ¥0.64581
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
500 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
30 µA @ 30 V
9pF @ 10V, 1MHz
Surface Mount
2-SMD, No Lead
0603C/SOD-523F
125°C (Max)
SMF18A
DSS12U
DIODE SCHOTTKY 20V 1A SOD123FL
SMC Diode Solutions
34,377
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.29320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
100 µA @ 20 V
110pF @ 4V, 1MHz
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.