VS-HFA06PB120-N3 | |
---|---|
DigiKey Part Number | VS-HFA06PB120-N3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA06PB120-N3 |
Description | DIODE GP 1.2KV 6A TO247AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 6A Through Hole TO-247AC Modified |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 3 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 80 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC Modified | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥36.45800 | ¥911.45 |
125 | ¥31.24912 | ¥3,906.14 |
250 | ¥29.51328 | ¥7,378.32 |
625 | ¥27.77725 | ¥17,360.78 |
1,250 | ¥23.78426 | ¥29,730.33 |
2,500 | ¥22.39536 | ¥55,988.40 |