Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,651 In Stock | 1 : ¥18.14000 Cut Tape (CT) 2,500 : ¥8.19089 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Ta) | 4.5V, 10V | 3.2mOhm @ 25A, 10V | 2.2V @ 250µA | 58 nC @ 10 V | ±20V | 5070 pF @ 30 V | - | 3.2W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
10,468 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.55327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 22A (Ta) | 2.5V, 4.5V | 9.3mOhm @ 5A, 4.5V | 1.1V @ 250µA | 6.6 nC @ 4.5 V | ±8V | 997 pF @ 6 V | - | 2.7W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-WSON (2x2) | 6-WDFN Exposed Pad | |||
5,984 In Stock | 1 : ¥15.35000 Cut Tape (CT) 5,000 : ¥6.66217 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 19A (Ta), 112A (Tc) | 4.5V, 10V | 3.4mOhm @ 20A, 10V | 2.3V @ 36µA | 53 nC @ 10 V | ±20V | 3500 pF @ 30 V | - | 2.5W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TSDSON-8-26 | 8-PowerTDFN |