SSM6N7002KFU,LF | |
---|---|
DigiKey Part Number | SSM6N7002KFULFTR-ND - Tape & Reel (TR) SSM6N7002KFULFCT-ND - Cut Tape (CT) SSM6N7002KFULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N7002KFU,LF |
Description | MOSFET 2N-CH 60V 0.3A US6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 300mA 285mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N7002KFU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 300mA | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 40pF @ 10V | |
Power - Max | 285mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.02600 | ¥10.26 |
100 | ¥0.63790 | ¥63.79 |
500 | ¥0.46598 | ¥232.99 |
1,000 | ¥0.41024 | ¥410.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33909 | ¥1,017.27 |
6,000 | ¥0.30309 | ¥1,818.54 |
9,000 | ¥0.28471 | ¥2,562.39 |
15,000 | ¥0.26402 | ¥3,960.30 |
21,000 | ¥0.25176 | ¥5,286.96 |
30,000 | ¥0.23982 | ¥7,194.60 |
75,000 | ¥0.21359 | ¥16,019.25 |
150,000 | ¥0.19736 | ¥29,604.00 |
300,000 | ¥0.18472 | ¥55,416.00 |