RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,731 In Stock | 1 : ¥3.61000 Cut Tape (CT) 8,000 : ¥1.16087 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 2V | 50 mA | 0.2pF @ 0V, 1MHz | 18Ohm @ 10mA, 1MHz | -55°C ~ 150°C (TJ) | - | - | 2-XDFN | 2-X2DFN (1x0.6) | ||
6,963 In Stock | 1 : ¥5.09000 Cut Tape (CT) 8,000 : ¥1.69327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 2V | 50 mA | 0.2pF @ 0V, 1MHz | 18Ohm @ 10mA, 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | 2-XDFN | 2-X2DFN (1x0.6) |