EPC2302 | |
---|---|
DigiKey Part Number | 917-EPC2302TR-ND - Tape & Reel (TR) 917-EPC2302CT-ND - Cut Tape (CT) 917-EPC2302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2302 |
Description | TRANS GAN 100V DIE .0018OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 101A (Ta) Surface Mount 7-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | EPC2302 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 50A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 14mA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 3200 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 7-QFN (3x5) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.27000 | ¥54.27 |
10 | ¥46.51700 | ¥465.17 |
100 | ¥38.76510 | ¥3,876.51 |
500 | ¥34.20402 | ¥17,102.01 |
1,000 | ¥30.78365 | ¥30,783.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥30.13009 | ¥90,390.27 |