RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80 In Stock | 1 : ¥972.21000 Tray | - | Tray | Active | PIN - Single | 500V | 100 mA | - | - | 7.5 W | -65°C ~ 150°C | Module | - | ||
0 In Stock Check Lead Time | 1 : ¥17.98000 Cut Tape (CT) 3,000 : ¥8.21645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 75V | 1.5 A | 0.38pF @ 6V, 1MHz | 2Ohm @ 10mA, 100MHz | 3 W | 175°C (TJ) | 2-VDFN Exposed Pad | 3-QFN (2x2) |