MA4P504-144 | |
---|---|
DigiKey Part Number | 1465-MA4P504-144-ND |
Manufacturer | |
Manufacturer Product Number | MA4P504-144 |
Description | DIODE,PIN,MODULE,SI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 500V 100 mA 7.5 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 500V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 7.5 W | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥972.21000 | ¥972.21 |