Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,404 In Stock | 1 : ¥10.26000 Tube | Tube | Active | Standard | 600 V | 8A | 1.5 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 10 µA @ 600 V | - | Through Hole | TO-220-2 | TO-220-2 | -65°C ~ 175°C | |||
28,658 In Stock | 1 : ¥7.22000 Cut Tape (CT) 3,500 : ¥2.99147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 5A | 1.35 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 43 ns | 3 µA @ 600 V | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 175°C | |||
552 In Stock | 1 : ¥13.55000 Tube | - | Tube | Active | Standard | 600 V | 8A | 2.9 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 30 µA @ 600 V | - | Through Hole | TO-220-2 | TO-220AC | 175°C (Max) | ||
0 In Stock Check Lead Time | 1 : ¥18.96000 Tube | - | Tube | Active | Standard | 600 V | 12A | 2.9 V @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 45 µA @ 600 V | - | Through Hole | TO-220-2 Insulated, TO-220AC | TO-220AC ins | 175°C (Max) |